+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-65-439

Screwdriver: universal-set; Phillips,slot; FATMAX®; plastic box


Manufacturer: STANLEY

Manufacturer part number:
0-65-439
TME Symbol:
STL-0-65-439

Specification

Manufacturer
STANLEY
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, PH00, PH1, PH2, SL 3, SL 4, SL 5.5, SL 6.5, SL 8
Manufacturer series
FATMAX®
Blade material
chrome vanadium steel
Kind of package
plastic box
Quantity in set/package
10pcs.
Kit contents
voltage tester
Gross weight953.3 g
EAN code3253560654399
See other products in this category: Screwdrivers Sets STANLEY,
See other products from this series.:
*
0-65-439
1 in TME stock
Net price for quantities from 1 set - 44.93 USDGross price for quantities from 1 set - 44.93 USD
Net price for quantities from 3 set - 41.73 USDGross price for quantities from 3 set - 41.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts