+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-65-441

Screwdriver: insulated-set; insulated; Phillips,slot; FATMAX®


Manufacturer: STANLEY

Manufacturer part number:
0-65-441
TME Symbol:
STL-0-65-441

Specification

Manufacturer
STANLEY
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 3.5, SL 5.5
Manufacturer series
FATMAX®
Conform to the norm
EN 60900:2004 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Kit contents
voltage tester
Gross weight389.6 g
EAN code3253560654412
See other products in this category: Screwdrivers Sets STANLEY,
See other products from this series.:
*
0-65-441
7 in TME stock
Net price for quantities from 1 set - 28.86 USDGross price for quantities from 1 set - 28.86 USD
Net price for quantities from 3 set - 26.87 USDGross price for quantities from 3 set - 26.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.