+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-65-443

Screwdriver: insulated-set; insulated; Pozidriv®,slot; FATMAX®


Manufacturer: STANLEY

Manufacturer part number:
0-65-443
TME Symbol:
STL-0-65-443

Specification

Manufacturer
STANLEY
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, SL 2.5, SL 4, SL 5.5
Manufacturer series
FATMAX®
Conform to the norm
EN 60900:2004 VDE
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Kit contents
voltage tester
Gross weight390.2 g
EAN code3253560654436
See other products in this category: Screwdrivers Sets STANLEY,
See other products from this series.:
*
0-65-443
5 in TME stock
Net price for quantities from 1 set - 25.56 USDGross price for quantities from 1 set - 25.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts