+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-77-030

Hygrometer; LCD; 6÷44%RH; Features: automatic power-off; IP20; 2%


Manufacturer: STANLEY

Manufacturer part number:
0-77-030
TME Symbol:
STL-0-77-030

Specification

Manufacturer
STANLEY
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, wood humidity
Humidity measuring range
6...44% RH
Measuring instrument features
automatic power-off
IP rating
IP20
Accuracy
2%
Power supply
  • battery AAA 1,5V x4
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight277.6 g

WATCH VIDEO

See other products in this category: Hygrometers STANLEY,
*
0-77-030
0 in TME stock
Net price for quantities from 1 pcs - 43.15 USDGross price for quantities from 1 pcs - 43.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs