+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-90-947

Wrench: adjustable; Jaw capacity: 24mm; Overall len: 150mm; tag


Manufacturer: STANLEY

Manufacturer part number:
0-90-947
TME Symbol:
STL-0-90-947

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity
24mm
Overall length
150mm
Conform to the norm
ASME B107.8M DIN 3117 ISO 6787
Kind of package
tag
Gross weight143.06 g
EAN code3253560909475
See other products in this category: Adjustable Wrenches STANLEY,
*
0-90-947
25 in TME stock
Net price for quantities from 1 pcs - 9.57 USDGross price for quantities from 1 pcs - 9.57 USD
Net price for quantities from 4 pcs - 8.91 USDGross price for quantities from 4 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 12 pcs