+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-90-949

Wrench: adjustable; Jaw capacity: 33mm; Overall len: 250mm; tag

Manufacturer: STANLEY

Manufacturer part number:
0-90-949
TME Symbol:
STL-0-90-949

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity
33mm
Overall length
250mm
Conform to the norm
ASME B107.8M DIN 3117 ISO 6787
Kind of package
tag
Gross weight481.2 g
EAN code3253560909499
See other products in this category: Adjustable Wrenches STANLEY,
*
0-90-949
3 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 13.08 USD
Net price for quantities from 4 pcs - 12.18 USDGross price for quantities from 4 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs