+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-30-457

Measuring tape; L: 8m; Width: 25mm; Class: II; measure


Manufacturer: STANLEY

Manufacturer part number:
1-30-457
TME Symbol:
STL-1-30-457

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
8m
Width
25mm
Accuracy class
II
Trade name
measure
Gross weight380.3 g
EAN code3253561304576

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
1-30-457
47 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 12 pcs - 6.14 USDGross price for quantities from 12 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs