+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-30-487

Measuring tape; L: 3m; Width: 12.7mm; Class: II; measure

Manufacturer: STANLEY

Manufacturer part number:
1-30-487
TME Symbol:
STL-1-30-487

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
3m
Width
12.7mm
Accuracy class
II
Trade name
measure
Gross weight101.5 g
EAN code3253561304873

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
1-30-487
276 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 12 pcs - 2.48 USDGross price for quantities from 12 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 72 pcs