+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-30-497

Measuring tape; L: 5m; Width: 19mm; Class: II; measure

Manufacturer: STANLEY

Manufacturer part number:
1-30-497
TME Symbol:
STL-1-30-497

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
5m
Width
19mm
Accuracy class
II
Trade name
measure
Gross weight183.8 g
EAN code3253561304972

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
1-30-497
239 in TME stock
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 12 pcs - 3.84 USDGross price for quantities from 12 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs