+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-30-687

Measuring tape; L: 3m; Width: 12.7mm; Class: II; measure


Manufacturer: STANLEY

Manufacturer part number:
1-30-687
TME Symbol:
STL-1-30-687

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
3m
Width
12.7mm
Manufacturer series
Tylon™
Accuracy class
II
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight95.08 g
EAN code3253561306877

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
1-30-687
169 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 12 pcs - 3.77 USDGross price for quantities from 12 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs