+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-42-922

Level; L: 1m


Manufacturer: STANLEY

Manufacturer part number:
1-42-922
TME Symbol:
STL-1-42-922

Specification

Manufacturer
STANLEY
Type of tool
level
Length
1m
Manufacturer series
I-BEAM
Measurement accuracy
±0,5mm/m
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight527.5 g
EAN code3253561429224

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
1-42-922
1 in TME stock
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs