+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-68-946

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 25mm; 25pcs.


Manufacturer: STANLEY

Manufacturer part number:
1-68-946
TME Symbol:
STL-1-68-946

Specification

Manufacturer
STANLEY
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
25pcs.
Gross weight166 g
EAN code3253561689468
See other products in this category: Screwdriver Bits STANLEY,
*
1-68-946
0 in TME stock
Net price for quantities from 1 pcg - 8.73 USDGross price for quantities from 1 pcg - 8.73 USD
Net price for quantities from 4 pcg - 8.13 USDGross price for quantities from 4 pcg - 8.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.