+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-89-099

Socket: hex key-bit-set; socket spanner; 1/2"; 7pcs.


Manufacturer: STANLEY

Manufacturer part number:
1-89-099
TME Symbol:
STL-1-89-099

Specification

Manufacturer
STANLEY
Type of socket
hex key - bit - set
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Quantity in set/package
7pcs.
Spanner size
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
  • HEX 19mm
Gross weight1.0658 kg
EAN code3253561890994
See other products in this category: Wrenches Sets STANLEY,
*
1-89-099
2 in TME stock
Net price for quantities from 1 set - 23.39 USDGross price for quantities from 1 set - 23.39 USD
Net price for quantities from 3 set - 21.77 USDGross price for quantities from 3 set - 21.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.