+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-94-646

Wrench: combination spanner-set; Chrom-vanadium steel; 6pcs.

Manufacturer: STANLEY

Manufacturer part number:
4-94-646
TME Symbol:
STL-4-94-646

Specification

Manufacturer
STANLEY
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
Gross weight646.6 g
EAN code3253564946469
See other products in this category: Wrenches Sets STANLEY,
*
4-94-646
3 in TME stock
Net price for quantities from 1 set - 18.07 USDGross price for quantities from 1 set - 18.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts