+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-MR77

Hand riveting press; swivel head; 2mm,3mm,4mm,5mm


Manufacturer: STANLEY

Manufacturer part number:
6-MR77
TME Symbol:
STL-6-MR77

Specification

Manufacturer
STANLEY
Type of tool
hand riveting press
Tools features
swivel head
Size
2mm, 3mm, 4mm, 5mm
Tools application
for aluminium and steel snap rivets
Tool length
250mm
Gross weight870 g
EAN code3253566052427
See other products in this category: Riveting Pliers STANLEY,
*
6-MR77
2 in TME stock
Net price for quantities from 1 pcs - 36.26 USDGross price for quantities from 1 pcs - 36.26 USD
Net price for quantities from 5 pcs - 34.08 USDGross price for quantities from 5 pcs - 34.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.