+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMHT0-62649

Screwdriver: insulated-set; insulated; PlusMinus PZ-type; 1kVAC


Manufacturer: STANLEY

Manufacturer part number:
FMHT0-62649
TME Symbol:
STL-FMHT0-62649

Specification

Manufacturer
STANLEY
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
FATMAX®
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
tag
Quantity in set/package
2pcs.
Gross weight165.25 g
EAN code3253560626495
See other products in this category: Screwdrivers Sets STANLEY,
See other products from this series.:
*
FMHT0-62649
2 in TME stock
Net price for quantities from 1 set - 15.44 USDGross price for quantities from 1 set - 15.44 USD
Net price for quantities from 3 set - 14.37 USDGross price for quantities from 3 set - 14.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 set