+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FMHT13126-0

Wrench: adjustable; 8"; Overall len: 200mm; phosphated; FATMAX®


Manufacturer: STANLEY

Manufacturer part number:
FMHT13126-0
TME Symbol:
STL-FMHT13126-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
8"
Overall length
200mm
Key features
phosphated
Manufacturer series
FATMAX®
Gross weight261.78 g
EAN code3253560131265
See other products in this category: Adjustable Wrenches STANLEY,
See other products from this series.:
*
FMHT13126-0
0 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 4 pcs - 20.75 USDGross price for quantities from 4 pcs - 20.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.