+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMHT13128-0

Wrench: adjustable; 12"; Overall len: 300mm; phosphated; FATMAX®


Manufacturer: STANLEY

Manufacturer part number:
FMHT13128-0
TME Symbol:
STL-FMHT13128-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
12"
Overall length
300mm
Key features
phosphated
Manufacturer series
FATMAX®
Gross weight750.2 g
EAN code3253560131289
See other products in this category: Adjustable Wrenches STANLEY,
See other products from this series.:
*
FMHT13128-0
2 in TME stock
Net price for quantities from 1 pcs - 35.05 USDGross price for quantities from 1 pcs - 35.05 USD
Net price for quantities from 4 pcs - 32.64 USDGross price for quantities from 4 pcs - 32.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs