+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT0-77365

Infrared thermometer; LCD; -38÷520°C; Accur: ±3°C; ±3%; Unit: °C,°F


Manufacturer: STANLEY

Manufacturer part number:
STHT0-77365
TME Symbol:
STL-STHT0-77365

Specification

Manufacturer
STANLEY
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-38...520°C
Temperature measurement accuracy
±3%, ±3°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
8:1
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Measuring instrument features
automatic power-off
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Gross weight291.5 g

WATCH VIDEO

See other products in this category: Pirometers STANLEY,
*
STHT0-77365
0 in TME stock
Net price for quantities from 1 pcs - 47.88 USDGross price for quantities from 1 pcs - 47.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs