+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT1-43104

Level; L: 0.8m

Manufacturer: STANLEY

Manufacturer part number:
STHT1-43104
TME Symbol:
STL-STHT1-43104

Specification

Manufacturer
STANLEY
Type of tool
level
Length
0.8m
Material
aluminium
Manufacturer series
Classic
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level
Gross weight448.57 g
EAN code3253561431043

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
STHT1-43104
4 in TME stock
Net price for quantities from 1 pcs - 13.90 USDGross price for quantities from 1 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts