+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT1-43105

Level; L: 1m


Manufacturer: STANLEY

Manufacturer part number:
STHT1-43105
TME Symbol:
STL-STHT1-43105

Specification

Manufacturer
STANLEY
Type of tool
level
Length
1m
Material
aluminium
Manufacturer series
Classic
Measurement accuracy
±0,5mm/m
Measurement tool features
  • horizontal level
  • vertical level x2
Gross weight577.4 g
EAN code3253561431050

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
STHT1-43105
10 in TME stock
Net price for quantities from 1 pcs - 20.48 USDGross price for quantities from 1 pcs - 20.48 USD
Net price for quantities from 5 pcs - 19.07 USDGross price for quantities from 5 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs