+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT13122-0

Wrench: adjustable; 8"; Overall len: 200mm

Manufacturer: STANLEY

Manufacturer part number:
STHT13122-0
TME Symbol:
STL-STHT13122-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
8"
Overall length
200mm
Key features
chrome plated key surface
Gross weight244 g
EAN code3253560131227
See other products in this category: Adjustable Wrenches STANLEY,
*
STHT13122-0
0 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 10 pcs - 9.45 USDGross price for quantities from 10 pcs - 9.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.