+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT13156-0

Wrench: adjustable; 12"; Overall len: 300mm


Manufacturer: STANLEY

Manufacturer part number:
STHT13156-0
TME Symbol:
STL-STHT13156-0

Specification

Manufacturer
STANLEY
Type of wrench
adjustable
Jaw capacity - inch
12"
Overall length
300mm
Key features
chrome plated key surface
Gross weight657.6 g
EAN code3253560131562
See other products in this category: Adjustable Wrenches STANLEY,
*
STHT13156-0
0 in TME stock
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 15.34 USD
Net price for quantities from 4 pcs - 14.28 USDGross price for quantities from 4 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.