+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT16151-0

Screwdriver: standard; slot; SL 2.5; Blade length: 60mm


Manufacturer: STANLEY

Manufacturer part number:
STHT16151-0
TME Symbol:
STL-STHT16151-0

Specification

Manufacturer
STANLEY
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 2.5
Blade length
60mm
Overall length
210mm
Blade material
chrome vanadium steel
Gross weight34.73 g
EAN code3253560161514
See other products in this category: Standard Screwdrivers STANLEY,
*
STHT16151-0
14 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs