+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT37232-0

Measuring tape; L: 8m; Width: 25mm; plastic; Class: II; yellow

NEW

Manufacturer: STANLEY

Manufacturer part number:
STHT37232-0
TME Symbol:
STL-STHT37232-0

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
8m
Width
25mm
Enclosure material
plastic
Manufacturer series
CONTROL-LOCK™
Accuracy class
II
Colour
yellow
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • magnet on the hook
  • metric graduations
Gross weight451.1 g
EAN code3253560372323
See other products in this category: Measuring Tools STANLEY,
See other products from this series.:
*
STHT37232-0
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.69 USDGross price for quantities from 1 pcs - 16.69 USD
Net price for quantities from 3 pcs - 15.54 USDGross price for quantities from 3 pcs - 15.54 USD