+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STHT46100-0

Try square; L: 110mm

NEW

Manufacturer: STANLEY

Manufacturer part number:
STHT46100-0
TME Symbol:
STL-STHT46100-0

Specification

Manufacturer
STANLEY
Type of tool
try square
Length
0.11m
Material
aluminium
Gross weight105.1 g
EAN code3253560461003
See other products in this category: Measuring Tools STANLEY,
*
STHT46100-0
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 3 pcs - 9.36 USDGross price for quantities from 3 pcs - 9.36 USD