+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32U585RIT6TR

IC: STM32 ARM microcontroller; 160MHz; LQFP64; 2MBFLASH; -40÷85°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U585RIT6TR
TME Symbol:
STM32U585RIT6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M33
Memory
2MB FLASH
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • MMC
  • SAI
  • SDIO
  • S/PDIF
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Gross weight0.34 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U585RIT6TR
3918 in an external stock
Net price for quantities from 1000 pcs - 6.57 USDGross price for quantities from 1000 pcs - 6.57 USD
No. of pieces (Multiplicity: 1 000)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.