+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP28X2MGR

Patch cord; F/UTP; Cat 6a; RJ45 plug,both sides; wire; Cu; 2m; LSZH


Manufacturer: PANDUIT

Manufacturer part number:
STP28X2MGR
TME Symbol:
STP28X2MGR

Specification

Manufacturer
PANDUIT
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6a
Version
connection 1:1, round
Core structure
wire
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Cable length
2m
Wire insulation material
LSZH
Insulation colour
green
Core diameter
28AWG
Wire diameter
4.7mm
Manufacturer series
TX6A-28™
Conform to the norm
CSA C22.2 UL 1863 UL E129886
Operating temperature
-10...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight63 g
Certificates
EAN code74983003563
See other products in this category: RJ45 Cables and Adapters PANDUIT,
See other products from this series.:
*
STP28X2MGR
0 in TME stock
Net price for quantities from 10 pcs - 23.41 USDGross price for quantities from 10 pcs - 23.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs