+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR1-SASF0AC5

Safety switch: magnetic; STR1; NO x2; IP67; vistal; 24VDC; 50mA

Manufacturer: SICK

Manufacturer part number:
STR1-SASF0AC5

Alternative designations: 1073211

TME Symbol:
STR1-SASF0AC5

Specification

Manufacturer
SICK
Type of safety switch
magnetic
Manufacturer series
STR1
Contacts configuration
NO x2
IP rating
IP67
Body material
vistal
Max. operating current
50mA
Operating temperature
-30...70°C
Body dimensions
40x18x26mm
Range
0...14mm
Connection
cables, M12
Lead length
0.2m
Number of pins
5
Supply voltage
  • 24V DC
Kit contents
  • magnet
  • sensor
Gross weight82.6 g
Certificates
See other products in this category: Standard Safety Switches SICK,
See other products from this series.:
*
STR1-SASF0AC5
0 in TME stock
Net price for quantities from 1 pcs - 194.45 USDGross price for quantities from 1 pcs - 194.45 USD
Net price for quantities from 5 pcs - 180.56 USDGross price for quantities from 5 pcs - 180.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.