+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2761606

Connector: D-Sub; PIN: 15; plug; male; angled; screw terminal; 100mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2761606

Alternative designations: SUBCON 15/M-SH

TME Symbol:
SUBCON-15/M-SH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
male
Spatial orientation
angled
Electrical mounting
screw terminal
Current rating
0.1A
Rated voltage
50V
Mechanical mounting
for cable
Locking system
threaded joint
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight80.54 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2761606
7 in TME stock
Net price for quantities from 1 pcs - 69.29 USDGross price for quantities from 1 pcs - 69.29 USD
Net price for quantities from 100 pcs - 60.99 USDGross price for quantities from 100 pcs - 60.99 USD
Net price for quantities from 250 pcs - 57.74 USDGross price for quantities from 250 pcs - 57.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.