+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2306566

Connector: D-Sub; PIN: 9; plug; male; for cable; straight; 100mA; 5V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2306566

Alternative designations: SUBCON-PLUS-CAN/AX

TME Symbol:
SUBCON-PLUS-CAN/AX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
screw terminal
Locking system
threaded joint
Current rating
0.1A
Rated voltage
5V
Kit contents
complete set
Enclosure material
ABS
Operating temperature
-20...75°C
Gross weight54.5 g
Certificates
See other products in this category: D-Sub plugs and sockets PHOENIX CONTACT,
*
2306566
7 in TME stock
Net price for quantities from 1 pcs - 60.70 USDGross price for quantities from 1 pcs - 60.70 USD
Net price for quantities from 50 pcs - 55.74 USDGross price for quantities from 50 pcs - 55.74 USD
Net price for quantities from 200 pcs - 52.78 USDGross price for quantities from 200 pcs - 52.78 USD
Net price for quantities from 400 pcs - 51.13 USDGross price for quantities from 400 pcs - 51.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.