+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2744018

Connector: D-Sub; PIN: 9; plug; male; for cable; angled 35°; 100mA


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2744018

Alternative designations: SUBCON-PLUS 9/M

TME Symbol:
SUBCON-PLUS9/M

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
angled 35°
Electrical mounting
screw terminal
Locking system
latch
Current rating
0.1A
Rated voltage
50V
Kit contents
complete set
Enclosure material
ABS
Operating temperature
-20...75°C
Gross weight73.4 g
Certificates
See other products in this category: D-Sub plugs and sockets PHOENIX CONTACT,
*
2744018
0 in TME stock
Net price for quantities from 1 pcs - 108.61 USDGross price for quantities from 1 pcs - 108.61 USD
Net price for quantities from 5 pcs - 93.10 USDGross price for quantities from 5 pcs - 93.10 USD
Net price for quantities from 10 pcs - 79.75 USDGross price for quantities from 10 pcs - 79.75 USD
Net price for quantities from 25 pcs - 65.32 USDGross price for quantities from 25 pcs - 65.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.