+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13E18

Cable; H05VV-F; 3x0.75mm2; CEE 7/7 (E/F) plug,IEC C13 female


Manufacturer: SUNNY

Manufacturer part number:
C13E18
TME Symbol:
SUNNY-C13E18

Specification

Manufacturer
SUNNY
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
0...40°C
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight174.05 g
Certificates
EAN code8594213821481
See other products in this category: Universal and Computer Power Cords SUNNY,
*
C13E18
28 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 5 pcs - 4.34 USDGross price for quantities from 5 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 20 pcs - 3.36 USDGross price for quantities from 20 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.