+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SV 30

Connector: M16; plug; male; PIN: 3; 5A; 250V; soldering; for cable


Manufacturer: LUMBERG

Manufacturer part number:
SV 30
TME Symbol:
SV30

Specification

Manufacturer
LUMBERG
Type of connector
M16
Connector
plug
Kind of connector
male
Number of pins
3
Current rating
5A
Rated voltage
0.25kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Spatial orientation
straight
IP rating
IP40
Contact plating
gold flash
Wire cross-section
0.75mm2
Cable external diameter
4...6mm
Gross weight21.35 g
Certificates
See other products in this category: M16 connectors LUMBERG,
*
SV 30
1415 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 50 pcs - 6.53 USDGross price for quantities from 50 pcs - 6.53 USD
Net price for quantities from 100 pcs - 6.07 USDGross price for quantities from 100 pcs - 6.07 USD
Net price for quantities from 200 pcs - 5.61 USDGross price for quantities from 200 pcs - 5.61 USD
Net price for quantities from 250 pcs - 5.46 USDGross price for quantities from 250 pcs - 5.46 USD
Net price for quantities from 300 pcs - 5.33 USDGross price for quantities from 300 pcs - 5.33 USD
Net price for quantities from 400 pcs - 5.13 USDGross price for quantities from 400 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs