+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMBERG | |
Type of connector | M16 | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 5 | |
Current rating | 5A | |
Rated voltage | 60V | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | external thread, threaded joint | |
Spatial orientation | straight | |
IP rating | IP40 | |
Contact plating | gold flash | |
Wire cross-section | 0.75mm2 | |
Cable external diameter | 4...6mm | |
Connector pinout layout | 180° |