+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWAC120223M080B

Capacitor: electrolytic; SNAP-IN; 22000uF; 80VDC; Ø64x120mm; ±20%

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
SWAC120223M080B
TME Symbol:
SWAC120223M080B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
22mF
Operating voltage
80V DC
Body dimensions
Ø64x120mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
SWA
Operating current
8A
Height
120mm
Diameter
64mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
SWAC120223M080B
0 in TME stock
Net price for quantities from 24 pcs - 24.16 USDGross price for quantities from 24 pcs - 24.16 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.