+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWAE150224M035B

Capacitor: electrolytic; SNAP-IN; 220000uF; 35VDC; Ø90x150mm; ±20%

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
SWAE150224M035B
TME Symbol:
SWAE150224M035B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
0.22F
Operating voltage
35V DC
Body dimensions
Ø90x150mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
SWA
Operating current
17.1A
Height
150mm
Diameter
90mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
SWAE150224M035B
0 in TME stock
Net price for quantities from 9 pcs - 57.13 USDGross price for quantities from 9 pcs - 57.13 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.