+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | electrolytic | |
Mounting | SNAP-IN | |
Capacitance | 3.3mF | |
Operating voltage | 400V DC | |
Body dimensions | Ø64.3x115mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -25...105°C | |
Manufacturer series | SWN | |
Operating current | 6A | |
ESR value | 54mΩ | |
Height | 115mm | |
Diameter | 64.3mm |