+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SWRD155472M500B

Capacitor: electrolytic; screw type; 4700uF; 500VDC; Ø76.9x155mm

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
SWRD155472M500B
TME Symbol:
SWRD155472M500B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
screw type
Capacitance
4.7mF
Operating voltage
500V DC
Body dimensions
Ø76.9x155mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
SWR
Operating current
13.3A
ESR value
40mΩ
Height
155mm
Diameter
76.9mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
SWRD155472M500B
0 in TME stock
Net price for quantities from 12 pcs - 69.29 USDGross price for quantities from 12 pcs - 69.29 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.