+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H127.010A01H

Counter: mechanical; mechanical indicator; strokes; 99999


Manufacturer: Baumer IVO

Manufacturer part number:
H127.010A01H
TME Symbol:
SX-H127/B

Specification

Manufacturer
Baumer IVO
Type of counter
mechanical
Kind of display used
mechanical indicator
Type of counted signal
strokes
Counting range
99999
Resetting method
manual
Operating temperature
-10...60°C
Body dimensions
40x29x25.5mm
Display height 1
4.5mm
Mounting
screw type
Base dimensions
40x46mm
Rotation direction
Gross weight76.24 g
See other products in this category: Impulse Counters Baumer IVO,
*
H127.010A01H
3 in TME stock
Net price for quantities from 1 pcs - 92.04 USDGross price for quantities from 1 pcs - 92.04 USD
Net price for quantities from 3 pcs - 85.47 USDGross price for quantities from 3 pcs - 85.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.