+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HK47.C.10-80VDC

Counter: electromechanical; working time; mechanical indicator


Manufacturer: SIMEX

Manufacturer part number:
HK47.C.10-80VDC
TME Symbol:
SX-HK47

Specification

Manufacturer
SIMEX
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
999999,9h
Body dimensions
Ø80x61mm
Operating temperature
-20...70°C
Display height 1
4mm
Mounting hole dimensions
Ø72mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP67 (from the front)
Mounting
on panel
Supply voltage
  • 10...80V DC
Gross weight143.95 g
See other products in this category: Hour Counters SIMEX,
*
HK47.C.10-80VDC
11 in TME stock
Net price for quantities from 1 pcs - 63.27 USDGross price for quantities from 1 pcs - 63.27 USD
Net price for quantities from 5 pcs - 59.47 USDGross price for quantities from 5 pcs - 59.47 USD
Net price for quantities from 10 pcs - 54.41 USDGross price for quantities from 10 pcs - 54.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs