+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLE-73-1400-1-4-01

Counter: electronical; LED; pulses; 999999; supply; IP65; 85÷260VDC


Manufacturer: SIMEX

Manufacturer part number:
SLE-73-1400-1-4-01
TME Symbol:
SX-SLE-73/230AC

Specification

Manufacturer
SIMEX
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses
Counting range
999999
Resetting method
electrical, locking possibility, manual
Kind of output 1
supply
Output 1 electrical parameters
24V DC / 100mA
IP rating
IP65
Kind of input 1
contact, PNP
Electrical input 1 parameters
0...1V, 10...30V
Kind of input 2
contact, PNP, programmable
Electrical input 2 parameters
0...1V, 10...30V
Max IN1 counting frequency
3kHz
Operating temperature
0...50°C
Body dimensions
72x36x92mm
Display height 1
9mm
Mounting hole dimensions
66.5x32.5mm
Electrical connection
screw pin
Mounting
on panel
Kind of counter
progressive/reversing, with access lock
Supply voltage
  • 85...260V AC
  • 85...260V DC
Gross weight176.3 g
See other products in this category: Impulse Counters SIMEX,
*
SLE-73-1400-1-4-01
4 in TME stock
Net price for quantities from 1 pcs - 174.80 USDGross price for quantities from 1 pcs - 174.80 USD
Net price for quantities from 3 pcs - 162.31 USDGross price for quantities from 3 pcs - 162.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.