+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPD1-1 1T/20W

Sound transducer: siren; dynamic; 1 tone; 12VDC; 1300mA; Ø: 105mm

Manufacturer: -

Manufacturer part number:
SPD1-1 1T/20W
TME Symbol:
SYR-03-1

Specification

Type of sound transducer
siren
Kind of loudspeaker
dynamic
Sound transducer features
1 tone
Operating voltage
12V DC
Operating current
1.3A
Diameter
105mm
Sound level
118dB
Length
0.11m
Gross weight279.3 g
*
SPD1-1 1T/20W
48 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 3 pcs - 6.82 USDGross price for quantities from 3 pcs - 6.82 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 40 pcs - 5.51 USDGross price for quantities from 40 pcs - 5.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs