+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6T/20W

Sound transducer: siren; dynamic; 6 tones; 12VDC; 1300mA; Ø: 105mm


Manufacturer: -

Manufacturer part number:
6T/20W
TME Symbol:
SYR-03Y

Specification

Type of sound transducer
siren
Kind of loudspeaker
dynamic
Sound transducer features
6 tones
Operating voltage
12V DC
Operating current
1.3A
Diameter
105mm
Sound level
125dB
Length
0.11m
Gross weight355.7 g

WATCH VIDEO

*
6T/20W
318 in TME stock
Net price for quantities from 1 pcs - 8.47 USDGross price for quantities from 1 pcs - 8.47 USD
Net price for quantities from 3 pcs - 7.53 USDGross price for quantities from 3 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 6.59 USD
Net price for quantities from 40 pcs - 6.11 USDGross price for quantities from 40 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs