+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS1546-3624-T2

Power supply: switching; 24VDC; 1.5A; Out: 5,5/2,1; 36W; 90÷264VAC


Manufacturer: SUNNY

Manufacturer part number:
SYS1546-3624-T2
TME Symbol:
SYS1546-3624-T2

Specification

Manufacturer
SUNNY
Type of power supply
switching
Output voltage
24V DC
Maximum output current
1.5A
Kind of output connector
5,5/2,1
Power
36W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.37m
Body dimensions
99x50x33mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight174.7 g
Certificates
EAN code8594213820934
See other products in this category: Desktop Power Supplies SUNNY,
*
SYS1546-3624-T2
46 in TME stock
Net price for quantities from 1 pcs - 19.17 USDGross price for quantities from 1 pcs - 19.17 USD
Net price for quantities from 5 pcs - 17.97 USDGross price for quantities from 5 pcs - 17.97 USD
Net price for quantities from 25 pcs - 16.77 USDGross price for quantities from 25 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.