+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS1548-6512-T3

Power supply: switching; 12VDC; 5.42A; Out: 5,5/2,1; 65W; 90÷264VAC


Manufacturer: SUNNY

Manufacturer part number:
SYS1548-6512-T3
TME Symbol:
SYS1548-6512-T3

Specification

Manufacturer
SUNNY
Type of power supply
switching
Output voltage
12V DC
Maximum output current
5.42A
Kind of output connector
5,5/2,1
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.5m
Body dimensions
115x55x35mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight316.5 g
Certificates
EAN code8594213820972
See other products in this category: Desktop Power Supplies SUNNY,
*
SYS1548-6512-T3
79 in TME stock
Net price for quantities from 1 pcs - 27.33 USDGross price for quantities from 1 pcs - 27.33 USD
Net price for quantities from 5 pcs - 25.63 USDGross price for quantities from 5 pcs - 25.63 USD
Net price for quantities from 25 pcs - 23.92 USDGross price for quantities from 25 pcs - 23.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.