+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS1621-PD60W-T2

Power supply: switching; 5VDC; 3A; Out: USB C; 60W; 90÷264VAC; GaN


Manufacturer: SUNNY

Manufacturer part number:
SYS1621-PD60W-T2
TME Symbol:
SYS1621-PD60W-T2

Specification

Manufacturer
SUNNY
Type of power supply
switching
Output voltage
5V DC, 9V DC, 12V DC, 15V DC, 20V DC
Maximum output current
3A
Kind of output connector
USB C
Power
60W
Kind of power supply
desktop, mains
Kit contents
without power cable
Body dimensions
61x61x29mm
Operating temperature
-5...35°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Kind of input connector
IEC C8
Operating modes
constant voltage, power delivery
Technology
GaN
Supply voltage
  • 90...264V AC
Gross weight121.83 g
Certificates
See other products in this category: Desktop Power Supplies SUNNY,
*
SYS1621-PD60W-T2
26 in TME stock
Net price for quantities from 1 pcs - 27.91 USDGross price for quantities from 1 pcs - 27.91 USD
Net price for quantities from 30 pcs - 26.04 USDGross price for quantities from 30 pcs - 26.04 USD
Net price for quantities from 60 pcs - 24.19 USDGross price for quantities from 60 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.