+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS1638-0605-W2E

Power supply: switching; mains power supply,mains,plug-in; 5VDC


Manufacturer: SUNNY

Manufacturer part number:
SYS1638-0605-W2E
TME Symbol:
SYS1638-0605-W2E

Specification

Manufacturer
SUNNY
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
1.2A
Power
6W
Kind of output connector
5,5/2,1
Body dimensions
64x25.5x58.8mm
Protection
anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
79.03%
Connector variant
straight
Polarisation
positive inner pin
Operating temperature
0...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight85.59 g
Certificates
EAN code8594213821412
See other products in this category: Plug-in Power Supplies SUNNY,
*
SYS1638-0605-W2E
97 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 5 pcs - 8.80 USDGross price for quantities from 5 pcs - 8.80 USD
Net price for quantities from 25 pcs - 8.21 USDGross price for quantities from 25 pcs - 8.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.