+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1519004

Enclosure: for modular components; IP65; grey; No.of mod: 4; T-BOX


Manufacturer: PCE

Manufacturer part number:
1519004
TME Symbol:
T-BOX4

Specification

Manufacturer
PCE
Type of enclosure
for modular components
IP rating
IP65
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
4
Number of rows
1
Manufacturer series
T-BOX
Dimension Y
217mm
Dimension X
141mm
Dimension Z
105mm
Cover colour
transparent darkened
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight581.7 g
Certificates
See other products in this category: Modular Aparatus Enclosures PCE,
See other products from this series.:
*
1519004
11 in TME stock
Net price for quantities from 1 pcs - 20.26 USDGross price for quantities from 1 pcs - 20.26 USD
Net price for quantities from 8 pcs - 18.99 USDGross price for quantities from 8 pcs - 18.99 USD
Net price for quantities from 32 pcs - 18.99 USDGross price for quantities from 32 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts