+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBB0653B11

Grommet; with bulkhead; Ømount.hole: 70.2mm; Øhole: 53mm; black

Manufacturer: TRELLEBORG

Manufacturer part number:
MBB0653B11
TME Symbol:
T-GDM53

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
70.2mm
Hole diameter
53mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1.5...3mm
Flammability rating
UL94V-0
Thickness
12mm
Gross weight36.03 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
MBB0653B11
109 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 25 pcs - 3.82 USDGross price for quantities from 25 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.46 USDGross price for quantities from 100 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs